Qualcomm RF360 B8389 SAW RF Filter

Qualcomm RF360 B8389 SAW RF Filter offers a 1.4mm x 1.1mm package size with a 0.45mm package height. This filter features surface-mount technology (SMT) and Ni-Au-plated terminals and is classified as an electrostatic-sensitive device (ESD). Additional specifications include a wide operating temperature range of -40°C to +85°C, 50Ω impedance, and an input power rating of 18dBm. Qualcomm RF360 B8389 SAW RF Filter features a low insertion attenuation for GNSS systems and has a usable pass band of 20.46MHz to 48MHz.

Features

  • 1.4mm x 1.1mm package size
  • 0.45mm maximum package height
  • SMT package
  • Ni/Au-plated terminals
  • ESD design
  • Moisture sensitivity level (MSL) 3
  • -40°C to +85°C operating temperature range
  • RoHS compatible

Applications

  • Low insertion attenuation for GNSS systems
  • Usable pass band 20.46MHz and 48MHz

Package

Mechanical Drawing - Qualcomm RF360 B8389 SAW RF Filter

Matching Circuit

Schematic - Qualcomm RF360 B8389 SAW RF Filter
Pubblicato: 2024-10-21 | Aggiornato: 2024-11-05