Astrocast Astronode S Satellite Communication Module
Astrocast Astronode S Satellite Communication Module connects IoT devices to Astrocast satellite network and enables the monitoring and control of devices with bidirectional satellite communication. This module is based on an ARM® Cortex®-M33 and a proprietary ASIC for the radio and handles bidirectional communication on L-band with Astrocast satellite constellation. The interface of Astronode S module consists of low-power UART and digital IO lines and exhibits a very low peak power consumption. This enables ultra-low power mode for up to 10 years of a lifetime from a single battery. The module features an SMT castellated pads form factor for trouble-free integration and soldering onto a PCB. Typical applications include IoT, container tracking, fishing buoys, asset monitoring, precision farming, weather data, and system health monitoring.Features
- Worldwide data communication over satellite:
- Encrypted data communication
- 2-level 256-bit AES with unique device key
- L-band frequency
- Built-in RTC
- Low power communication:
- TX: 76mA
- RX: 48mA
- Low power mode:
- Sleep mode: 3.9µA
- Deep sleep mode: 320nA
- Power supply: 3.3V
- User UART interface
- Built-in Astronode patch antenna
- Small form factor:
- Size: 31mm x 35mm±0.15
- Weight 5.7g±0.2
- -20°C to 70°C operating temperature range
- Certifications and approvals:
- CE, FCC ID 2A269-01001
- RoHS and REACH
Applications
- Agriculture:
- Fuel management
- Precision farming
- Maritime:
- Container tracking
- Fishing buoys
- IoT
- Environment:
- Weather data
- Flow monitoring
- System health monitoring
- Backup solution for logistics tracking
Block Diagram
Application Illustration
Additional Resources
Pubblicato: 2023-02-24
| Aggiornato: 2023-03-02