Renesas Electronics Synergy™ Platform
Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform bring complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimized for MCU-based product designs.The Renesas Synergy Platform includes four different series of upward software-, architecture-, and pin-compatible Synergy MCUs. The advanced S7 Series (High Performance), S5 Series (High Integration), S3 Series (High Efficiency), and S1 Series (Ultralow Power) MCUs utilize the popular ARM® Cortex®-M CPU architecture. The devices implement easy connectivity, rock-solid security, dependable safety, and facilitate the creation of easy-to-use human-machine interfaces.
Videos
Overview
S1
Features
- Cortex-M0+, 32MHz, 1.6V to 5.5V, 440nA (Software Standby Mode), 70μA/MHz
- 18-channel 14-bit ADC
- 31-channel Capacitive Touch Sensing Unit
- USBFS, CAN
- NIST-compliant security features: hardware acceleration for cryptography and HASH algorithms, true random number generator, secure key generation and storage, unique ID, and more
- Real-Time Clock SRAM Parity Error Check, ADC Diagnostics, CRC Calculator, Flash Area Protection
- 130nm low-power process
- Operating temperature range: -40° C to 105° C
- GPIO pins: up to 51
- Package QFN: 40, 48, 64
- Package LQFP: 48, 64
- Package LGA: 36
S3
Features
- Cortex-M4, 48MHz, 1.6V to 5.5V
- 130nm low power process
- External Memory Bus
- 1MB Flash, 192KB SRAM, Memory Mirror Function, Memory Protection Unit
- 12-bit A/D, Programmable Gain Amplifier
- 28-channel 14-bit A/D
- NIST-compliant security features: hardware acceleration for cryptography and HASH algorithms, true random number generator, secure key generation and storage, unique ID, and more
- Capacitive Touch Sensing Unit with Segment LCD Controller
- ECC and Parity Error Check in SRAM, ADC Diagnostics, CRC Calculator
- 130nm low-power process
- Operating temperature range: -40° C to 105° C
- GPIO pins: up to 124
- Package LQFP: 64, 100, 144
- Package BGA: 121
- Package LGA: 100, 145
- Package QFN: 64
S5
Features
- Cortex-M4, 120MHz, 2.7V to 3.6V, 117μA/MHz
- 40nm high-performance process
- Operating temperature range -40°C to 105°C
- Comprehensive and flexible connectivity including USBHS, Ethernet PTP, QSPI
- External Memory Bus, and more
- 2MB Flash, 640KB SRAM, Memory Mirror Function, Memory Protection Unit
- 12-bit A/D, Programmable Gain Amplifier
- JPEG Codec, 2D Drawing Engine, WVGA (800x480) with 32-bit color
- Features to address functional safety requirements
- Industry-leading, NIST-compliant security features: hardware acceleration for
- Cryptography and HASH algorithms, true random number generator, secure key generation and storage, 128-bit unique ID, and more
S7
Features
- Cortex-M4, 240MHz, 2.7V to 3.6V, 75μA/MHz
- 40nm high-performance process
- USBHS, IEEE 1588 PTP Ethernet MAC, QSPI External Memory Bus
- 4MB and 3MB Flash, 640KB SRAM, Memory Mirror Function, Memory Protection Unit
- Industry-leading, NIST-compliant security features: hardware acceleration for cryptography and HASH algorithms, true random number generator, secure key generation and storage, 128-bit unique ID, and more
- JPEG Codec, 2D Drawing Engine, WVGA (800x480) with 32-bit color
- Features to address functional safety requirements
- 12-bit A/D, Programmable Gain Amplifier
- 40-nm high-performance process
- Operating temperature range: -40°C to 105°C
- GPIO pins: up to 172
- Package LQFP: 100, 144, 176
- Package BGA: 176, 224
- Package LGA: 145
Additional Resources
Pubblicato: 2017-02-20
| Aggiornato: 2023-08-31