RECOM Power RSH3 3W Single/Dual Output DC/DC Converters
RECOM Power RSH3 3W Single/Dual Output DC/DC Converters are high power density, surface mount, isolated DC/DC converters with no minimum load requirement. The RSH3 converters feature a 9VDC to 18VDC (RSH3-12x) or an 18VDC to 36VDC (RSH3-24) input voltage range with a single or dual regulated output. Standard isolation is 2kVDC/1s, and an /H3 version with 3kVDC/1s is available. The operating temperature ranges from -40°C up to +81°C without derating. The industry-standard DIP-14 SMD converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 (3rd Edition) and are 10/10 RoHS compliant.Features
- 3W power in compact SMD package
- Operating temperature from -40°C to +81°C with no derating
- 2kVDC/1s or 3kVDC/1s isolation voltage options
- IEC/EN/UL62368 3rd Edition certified
- Single or dual regulated output
- Pi type internal input filter
- Overload, overcurrent, and short circuit protection
- 3-year warranty
- RoHS and REACH compliant
Applications
- Industrial systems
- Controls
- Internet of Things
- Battery-powered equipment
Specifications
- Input voltage ranges
- 9VDC to 18VDC for RSH3-12x
- 18VDC to 36VDC for RSH3-24x
- 5VDC, 12VDC, 15VDC, 24VDC, ±12VDC, ±15VDC output voltage options
- 125mA, 200mA, 250mA, 600mA, ±100mA, and ±125mA output current options
- 79% to 83% typical efficiency range
- 470μF, 680μF, 820μF, 1680μF, ±330μF, and ±470μF maximum capacitive load options
- 25VDC or 50VDC maximum input surge voltage options
- 130kHZ typical internal operating frequency
- 30mVp-p typical output ripple and noise, 75mVp-p maximum
- 1GΩ minimum isolation resistance
- 50pF typical isolation capacitance
- -40°C to +100°C operating temperature range
- +105°C maximum case temperature
View Results ( 7 ) Page
| Codice prodotto | Scheda dati | Descrizione |
|---|---|---|
| RSH3-1212S/H2 | ![]() |
Convertitori CC/CC - SMD 3W 12Vin 12Vout 250mA |
| RSH3-1205S/H2 | ![]() |
Convertitori CC/CC - SMD 3W 12Vin 5Vout 600mA |
| RSH3-2412D/H2 | ![]() |
Convertitori CC/CC - SMD 3W 24Vin 12/-12Vout +/-125mA |
| RSH3-1215S/H2 | ![]() |
Convertitori CC/CC - SMD 3W 12Vin 15Vout 200mA |
| RSH3-2405S/H2 | ![]() |
Convertitori CC/CC - SMD 3W 24Vin 5Vout 600mA |
| RSH3-2412S/H2 | ![]() |
Convertitori CC/CC - SMD 3W 24Vin 12Vout 250mA |
| RSH3-2415D/H2 | ![]() |
Convertitori CC/CC - SMD 3W 24Vin 15/-15Vout +/-100mA |
Pubblicato: 2022-10-02
| Aggiornato: 2023-01-24