RECOM Power RAC05-K AC/DC Power Supply Modules
RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.Features
- 4W in compact 1" x 1" package (high power density)
- 85VAC to 264VAC universal input range
- 3.3VDC, 5VDC, 12VDC, 15VDC, and 24VDC output voltage
- Internal EMC Class B filter
- UL/IEC/EN60950-1 certified
- UL/IEC/EN62368-1
- Electrical protection
- -25°C to +50°C full-load operating temperature range
Applications
- IoT
- Standby
- Monitoring systems
- Instruments and meters
- Controllers and sensors
- Industrial controls
- Security systems
- Space-constrained
Videos
Pubblicato: 2017-09-08
| Aggiornato: 2022-05-16