RECOM Power R0.5ZX & R1ZX SMD Single-Output DC/DC Converters
RECOM Power R0.5ZX (0.5W) and R1ZX (1W) SMD Single Output Regulated DC/DC Converters are similar to the R1SX series but with the addition of an internal linear regulator to give a precise, load-independent, and low noise output. The output has continuous short-circuit protection. In the event of a continuous overload or overtemperature condition, the output will shut down to protect the converter from damage. The output will automatically restart once the fault condition has been lifted. Other features include a 15.24mm x 11.1mm x 8.5mm size and a 4.75V to 5.25V input voltage range. Typical applications for RECOM Power R0.5ZX and R1ZX SMD Single-Output DC/DC Converters include isolated 5V supplies for a sensor, bus interface, and test and measurement circuits.Features
- Regulated output with an internal linear regulator
- Isolated 0.5W or 1W power in an SMD package
- Up to 2kVDC isolation
- Industry-standard pinout
- IEC/EN/UL62368-1 certified, CB report
- RoHS and REACH compliant
- Three-year warranty
Applications
- Industrial controls
- BUS isolators
- Test and measurement
View Results ( 8 ) Page
| Codice prodotto | Scheda dati | Potenza di uscita | Corrente di uscita - Canale 1 | Tensione di isolamento |
|---|---|---|---|---|
| R1ZX-0505/P-R | ![]() |
1 W | 200 mA | 1 kV |
| R0.5ZX-0505/P-R | ![]() |
500 mW | 100 mA | 1 kV |
| R0.5ZX-0505/HP-TRAY | ![]() |
500 mW | 100 mA | 2 kV |
| R1ZX-0505/HP-R | ![]() |
1 W | 200 mA | 2 kV |
| R1ZX-0505/P-TRAY | ![]() |
1 W | 200 mA | 1 kV |
| R0.5ZX-0505/P-TRAY | ![]() |
500 mW | 100 mA | 1 kV |
| R1ZX-0505/HP-TRAY | ![]() |
1 W | 200 mA | 2 kV |
| R0.5ZX-0505/HP-R | ![]() |
500 mW | 100 mA | 1 kV |
Pubblicato: 2019-03-07
| Aggiornato: 2023-11-09