REAN AA/B Series XLR Receptacles

REAN AA/B Series XLR Receptacles offer a cost-effective XLR chassis solution with gold-plated contacts and >1000 mating cycles. These connectors offer an industrial standard A-type panel cutout and PCB mounting, while the B Series includes a metal mounting flange that provides EMC and RF protection. Additional features include ≤10mΩ contact resistance, 1.5kVDC dielectric strength, >10GΩ (initial) insulation resistance, and <50V rated voltage. REAN AA/B Series XLR Receptacles operate in a temperature range of -30°C to +80°C. These connectors are ideal for applications such as lighting, digital signage, theaters, and professional audio.

Features

  • Cost-effective XLR chassis solution
  • Gold-plated contacts
  • Industrial standard A-type panel cutout and PCB mounting
  • Metal mounting flange for EMC and RF protection (B Series)
  • Solderability complies with IEC 68-2-20
  • UL 94HB Flammability Rating

Applications

  • Lightning
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio

Specifications

  • ≤10mΩ contact resistance
  • 1.5kVDC dielectric strength
  • >10GΩ (initial) insulation resistance
  • <50V rated voltage
  • ≤40N insertion and withdrawal force
  • >1000 mating cycles
  • -30°C to +80°C temperature range
Pubblicato: 2024-12-16 | Aggiornato: 2025-01-03