RAFI RAFIX 22 FS+ Emergency Stop Switches
RAFI RAFIX 22 FS+ Emergency Stop Switches feature an attractive, compact design with an opaque mushroom head. The switches are available with protection class IP 69K and 2 NC + 1 NO contact. RAFI RAFIX 22 FS+ switches are compatible with all RAFIX FS emergency stop switching elements.Features
- Special tactile feedback
- Ideal for operation with gloves
- FS technology PCB switching elements minimize assembly errors
- With the short-travel adapter, compatible with the MICON 5 tactile switch as a switching element
- FLEXLAB technology for easy pushbutton legending
- Design adaptation with different front ring variations
Specifications
- Conical mushroom form of lens
- Red lens
- Round collar
- 50,000 cycles operating life
- Dimensions
- 30mm diameter mushroom
- 33.2mm overall height
- 9.2mm (PCB), 27mm (QC) mounting depth
- 22.3mm mounting hole
- 29.8mm diameter collar
- Mechanical
- Ring nut mounting
- Latching contact function
- Non-illuminated
- Reset by clockwise rotation
- 1.2Nm torque for nut ring
- 100N maximum robustness
- Temperature range
- -25°C to +70°C (ambient)
- -40°C to +80°C (storage)
Applications
- Mechanical and system engineering
- Automotive industry
- Measurement-control-regulation
Pubblicato: 2019-03-12
| Aggiornato: 2023-11-07