RAFI LUMOTAST 16 Illuminated Pushbutton Switches

RAFI LUMOTAST 16 Illuminated Pushbutton Switches are built-in tactile switches with single-part housing designed for use in compact hand-held control units. These pushbutton switches have gold/silver contacts and a round collar structure. The LUMOTAST 16 pushbuttons are compact, have an IP65/67 water jet protection rating on the front, and feature a flat front-end design. The RAFI LUMOTAST 16 Illuminated Pushbutton Switches have an operating life of up to 50,0000 switching operations and full area illumination, and come in a variety of colors.

The LUMOTAST 16 pushbutton switches acquire flexible simple labeling options with 16.2mm standardized mounting hole diameter and 18mm mounting depth. These LUMOTAST 16 pushbutton switches operate at -25° to +70°C temperature range and 0.02V to 32V. The LUMOTAST 16 pushbuttons are readily applicable to wide range of industrial uses and applications.

Features

  • 18mm mounting depth 
  • 16.2mm mounting hole diameter 
  • Product range with a wide variety of possible applications and uses in industry
  • Compact and flat design from the front
  • Flexible and simple labeling options
  • Pushbuttons with a crisp feel
  • IP65/67 water jet protection rating

Specifications

  • 50,0000 switching operations in operation life
  • 0.02V to 32V input voltage range
  • -25° to 70°C operating temperature range

Videos

Accessories

Switch Caps

Pubblicato: 2018-07-02 | Aggiornato: 2026-09-03