Qorvo PAC5523EVK1 Evaluation Kit
Qorvo PAC5523EVK1 Evaluation Kit is a development platform enabling demonstration and evaluation of the PAC5523 Power Application Controller. Designers can also use this evaluation kit to help develop power applications revolving around the powerful and versatile Arm® Cortex®-M4F based microcontroller. The included module features a pre-mounted PAC5523 MCU and all the necessary circuitry to properly energize the MCU and its internal peripherals once power is applied. The PAC5523EVK1 Kit offers access to each PAC5523 device’s signals using a series of header connectors to aid in the application development. Qorvo PAC5523EVK1 Evaluation Kit enables access to an external USB to UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual Comm Port, which can then be used in the communication efforts by taking advantage of the PAC5523 UART interface. Graphical User Interface (GUI) software suites can be employed to externally control particular application features. The PAC5523EVK1 Kit also offers access to the PAC5523 MCU's SWD and JTAG ports, allowing users to both program the application into the device’s FLASH memory and debug the application in real time. The provided 4-pin connector is compatible with a wide range of SWD based debugger/programmer modules. In parallel, a MIPI20 connector is made available that provides SWD, JTAG, and TRACE functionality, greatly expanding the existent debugging capabilities.Features
- Ideal for high voltage (up to 60V Abs Max) general-purpose power applications and controllers
- Gate driving for up to three half H Bridge (tri-phase) inverter
- Single-IC PAC5523 with configurable PWM outputs, ADC inputs, I2C, UART, SPI communication ports, and GPIO
Kit Contents
- PAC5523EVK1 evaluation module
- User’s guide
- Schematics
- BOM
- Layout drawings
Board Layout
Pubblicato: 2018-07-24
| Aggiornato: 2024-09-27