Preci-Dip 1.27mm Pin Headers

Preci-Dip 1.27mm Pin Headers are single-, double-, and triple-row straight solder tail vertical headers with high-temp thermoplastic insulators, making them suitable for conventional wave and reflow soldering. These ultraminiature through-hole connectors accept 0.41mm mating pin diameters and provide high-density interconnects for tightly packaged PCBs. Preci-Dip 1.27mm Pin Headers feature a -55°C to +125°C operating temperature range, 1000VRMS minimum dielectric strength, and 1A rated current. These connectors meet UL 94V-0 standards and are RoHS compliant.

Specifications

  • Straight solder tail pin headers
  • Black glass-filled polyester insulator
  • 1.27mm or 2.54mm pin spacing
  • Accepts 0.41mm mating pin diameters
  • 1000VRMS minimum dielectric strength
  • 1A rated current
  • 500 minimum mechanical life cycles
  • -55°C to +125°C operating temperature range
  • Available in three variants
    • 850 series: Single row, standard lengths 25 and 50 positions
    • 852 series: Double row, standard lengths 50 and 100 positions
    • 854 series: Triple row, standard length 150 positions
  • Meets UL 94V-0 standards
  • RoHS compliant
Pubblicato: 2019-04-25 | Aggiornato: 2023-10-19