PowerFilm WeatherPro Electronic Component Solar Panels
PowerFilm WeatherPro Electronic Component Solar Panels are ideal for permanent outdoor applications directly exposed to the elements. The rugged panel construction includes a UV-stabilized surface, an extra edge seal for weather protection, and tin-coated copper leads that extend from the panels. PowerFilm WeatherPro Electronic Component Solar Panels can feature a tightly sealed package by coating leads with an RTV silicone compound.Features
- Rugged construction
- UV-stabilized surface
- Extra edge seal
- Tin-coated copper leads extend the panel
Specifications
- Power options ranging from 0.77W to 3.08W
- 7.2V or 15.4V operating voltage options
- Operating current range of 50mA to 240mA
- 11.1V or 22.2V max. Voc options
Pubblicato: 2019-11-20
| Aggiornato: 2023-11-16