PolyPhaser 100MHz to 512MHz RF Coaxial Surge Protectors
PolyPhaser 100MHz to 512MHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude EMP (HEMP), or power surges caused by electrical disturbances. These surge protectors incorporate surge filter technology to provide protection for equipment at up to 750W of maximum power. The 100MHz to 512MHz surge protectors are specially designed to pass through the desired frequency band while suppressing surges. The 100MHz to 512MHz surge protectors are IP67 rated and compliant with RoHS and REACH. These lightning surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to devices near or outdoors to protect sensitive electronics.
Features
- 100MHz to 512MHz frequency range
- N-Type Female/Female (F/F) connector type
- 750W power handling
- Surge filter protection technology for RF integrity
- IP67-rated for outdoor durability
- REACH and RoHS compliant
Applications
- RF systems
- Antennas
- Radios
- Outdoor installations
View Results ( 10 ) Page
| Codice prodotto | Scheda dati | Tipo di connettore | Range di frequenza | Serie |
|---|---|---|---|---|
| VHF50HN | ![]() |
N | 100 MHz to 512 MHz | 100MHz to 512MHz N Type F/F Surge Protector RF Coax Series |
| VHF50HD-MA | ![]() |
7/16 | 100 MHz to 512 MHz | 100MHz to 512MHz 7/16 DIN M/F Surge Protector RF Coax Series |
| VHF50ED-PGR | ![]() |
7/16 | 100 MHz to 512 MHz | 100MHz to 512MHz 7/16 DIN F/F Surge Protector RF Coax Series |
| VHF50HD | ![]() |
7/16 | 100 MHz to 512 MHz | 100MHz to 512MHz 7/16 DIN F/F Surge Protector RF Coax Series |
| VHF50HN-B | ![]() |
N | 100 MHz to 512 MHz | 100MHz to 512MHz N Type F/F Surge Protector RF Coax Series |
| VHF50D-MA-PGR | ![]() |
7/16 | 100 MHz to 512 MHz | 100MHz to 512MHz 7/16 DIN M/F Surge Protector RF Coax Series |
| VHF50HN-MA | ![]() |
N | 100 MHz to 512 MHz | 100MHz to 512MHz N Type M/F Surge Protector RF Coax Series |
| VHF50ED-MA-PGR | ![]() |
7/16 | 100 MHz to 512 MHz | 100MHz to 512MHz 7/16 DIN M/F Surge Protector RF Coax Series |
| VHF50HN-MAB | ![]() |
N | 100 MHz to 512 MHz | 100MHz to 512MHz N Type M/F Surge Protector RF Coax Series |
| VHF50HN-ME | ![]() |
N | 100 MHz to 512 MHz | 100MHz to 512MHz N Type F/M Surge Protector RF Coax Series |
Pubblicato: 2025-12-11
| Aggiornato: 2026-01-05