Phoenix Contact AXC F 2152 PLCnext Controller

Phoenix Contact AXC F 2152 PLCnext Controller is for the direct control of Axioline F I/Os. The controller is fast, robust, easy to use, and has been designed for maximum performance, easy handling, and use in harsh industrial environments. The Phoenix Contact AXC F 2152 PLCnext controller offers two Ethernet interfaces and comes complete with a connector and bus base module.

Features

  • PROFINET support
  • Connection to PROFICLOUD
  • Numerous supported protocols (http, https, FTP, SNTP, SNMP, SMTP, SQL, MySQL, DCP, etc.)
  • Up to 63 AXIO I/O modules can be mounted side-by-side
  • 2x Ethernet interfaces (integrated switch)
  • Increased resistance to EMI
  • Extended temperature range of -25°C to +60°C
  • Linux operating system
  • Support high-level languages

Specifications

  • Arm® Cortex®-A9 2x 800MHz processor
  • 512Mbyte DDR3 SDRAM
  • Ambient conditions
    • IP20 protection rating
    • 5% to 95% relative humidity
    • Air pressure
      • 70kPa to 106kPa (up to 3000m above sea level)
      • 58kPa to 106kPa (up to 4500m above sea level)
    • Shock: 30g, 11ms period, half-sine shock pulse
    • 5g vibration (operation)
  • IEC 61131 runtime system
    • 8Mbyte program memory
    • Mass storage
      • 16Mbyte
      • 48kByte (NVRAM) retentive
    • Realtime clock
  • Dimensions (WxHxD) of 45mm x 126.93mm x 75mm
  • 225.6g in weight
  • Data interfaces
    • Number 1
      • Axioline F local bus interface
      • Bus base module connection method
      • 100Mbps transmission speed
    • Number 2
      • Ethernet interface
      • RJ45 socket connection method
      • 10/100Mbps (full-duplex) transmission speed
  • Power supply
    • Current consumption
      • 200mA typical
      • 442mA maximum
    • Supply voltage
      • 24VDC
      • 19.2VDC to 30VDC range
    • ±5% residual ripple
    • 10.6W maximum power dissipation

Videos

Pubblicato: 2019-12-13 | Aggiornato: 2025-04-01