Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD Crystals

Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD Crystals are AT-Cut MHz quartz crystals in a 2.5mm x 2.0mm x 0.65mm four-pad SMD package. This Abracon crystal series achieves light frequency accuracy of ±10ppm and stability of ±15ppm over the operating temperature range of -40°C to +85°C. The ABM10N features a low plating load (CL) value of 4pF and low equivalent series resistance (ESR) is achieved in this compact package. The series offers industry-standard frequencies common for wearables, the Internet of Things (IoT), BLUETOOTH®/Bluetooth Low Energy (BLE), and ultra-low power microcontrollers (MCUs)/systems-on-chip (SoCs)/transceivers end applications.

Features

  • Optimized for energy-saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • 0.6mm maximum height ideally suited for height-constrained designs
  • Seam sealed for long-term reliability
  • REACH/RoHS II compliant

Applications

  • Wearables
  • Wireless modules
  • Internet of Things (IoT)
  • Bluetooth/BLE
  • Machine-to-machine (M2M) connectivity
  • Ultra-low-power MCUs, SoCs, and transceivers
  • Near field communication
  • ISM Band applications

Specifications

  • 16MHz to 80MHz frequency range
  • Fundamental operation mode
  • -40°C to +125°C operating temperature range
  • ±10ppm frequency tolerance at +25°C
  • ±15ppm frequency stability over the operating temperature
  • 30Ω to 100Ω ESR
  • <1pF typical shunt capacitance
  • 4pF typical load capacitance
  • 100µW maximum drive level

Dimensions

Mechanical Drawing - Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD Crystals
Pubblicato: 2025-05-08 | Aggiornato: 2025-05-19