L-Com LCANOM1140 High-Gain L-Band Omni Antennas
L-Com LCANOM1140 High-Gain L-Band Omnidirectional Antennas operate in the frequency range of 1.15GHz to 1.4GHz, ensuring superior communication performance. The LCANOM1140 features a robust N-male connector and offers stable 3.5dBi gain, making these antennas a reliable choice for mission-critical operations. Designed for use in extreme operational conditions, these L-Com antennas are ideal for military communication and unmanned vehicle applications.Features
- 1.15GHz to 1.4GHz L-band frequency range
- N-type Male RF connector
- Stable 3.5dBi gain (typical)
- 2:1 maximum input voltage standing wave ratio (VSWR)
- Ground plane independent
- Precision construction
- IP65 rated
Applications
- L-band
- Military communication
- Unmanned operations
- Manpack radio systems
- Secure communications
- Defense and strategic installations
- Surveillance systems
Dimensions
Pubblicato: 2025-10-16
| Aggiornato: 2025-10-24