L-Com 144MHz/430MHz Portable Whip Antennas

L-Com 144MHz/430MHz Portable Whip Antennas are portable whip antennas designed for handheld radios, vehicles, and base stations in UHF/VHF communications. These L-Com dual-band antennas are omnidirectional and operate at frequencies ranging from 144MHz to 148MHz and 420MHz to 450MHz. The omnidirectional antennas with vertical polarization have an impedance of 50Ω. The dual-band antennas also feature a maximum input power of 50W and are equipped with a black TPE radome, which provides a protective covering without compromising performance.

Features

  • Omnidirectional
  • Dual-band VHF/UHF
  • TPE whip
  • 50W input power

Applications

  • Handheld two-way radio communications
  • VHF/UHF applications
  • Public safety/emergency services
  • Land mobile radio (LMR) and private mobile radio (PMR)
  • Fixed and mobile services

Specifications

  • Operating frequency
    • 144MHz to 148MHz
    • 420MHz to 450MHz
  • 50Ω impedance
  • -40°C to +80°C operating temperature range
Pubblicato: 2025-10-16 | Aggiornato: 2025-10-24