Parallax 28092 Moisture Sensor Probe

Parallax 28092 Moisture Sensor Probe is a fork-like physical package that easily inserts into soil or other soft, non-corrosive media. Parallax 28092 Moisture Sensor Probe uses conductivity to detect the amount of moisture between the probes.

The single analog output may be directly connected to the Propeller Activity Board 4-channel A/D converter or easily interfaced with the MCP3002 A/D with a FLiP Multicore Microcontroller. The quickest way to connect these to a microcontroller is using the Parallax 3-pin cables, available in a set or as individual lengths. The Moisture Sensor Probe is ideal for potted plants, micro-farming research, and some non-soil environments.

Features

  • 1.5in detection depth reaches below the top layer of media
  • 2V to 5V operating voltage analog output is easy to read by many controllers or A/D converters
  • 9in (22cm) 3-pin female-female extension cable included
  • 38mm detectable depth
  • 20mm x 51mm dimensions
  • 2mm fixing hole size

Applications

  • Automatic watering system
  • Soil moisture detection
  • Automatic irrigation system

Front & Back View

Location Circuit - Parallax 28092 Moisture Sensor Probe
Pubblicato: 2019-11-18 | Aggiornato: 2023-10-19