PANJIT 30V & 40V Automotive P-Channel MOSFETs
PANJIT 30V and 40V Automotive P-Channel MOSFETs are AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C. These P-channel MOSFETs are an ideal choice for automotive design engineers looking to simplify circuitry and enhance performance. The 30V to 40V P-channel MOSFETs are lead-free and EU RoHS 2.0 compliant. These P-channel MOSFETs are available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, TO-263AB, and TO-263-7L. The 30V to 40V P-channel MOSFETs are 100% Unclamped Inductive Switching (UIS) tested. Typical applications include reverse polarity protection, battery-powered equipment, brushed DC motors, electronic steering, oil/water pumps, and primary 12V systems.Features
- Low RDS(ON) to minimize conduction losses
- Package with low thermal resistance
- 100% Unclamped Inductive Switching (UIS) tested
- AEC-Q101 qualified and PPAP capable
- Lead-free and EU RoHS 2.0 compliant
- 175°C operating junction temperature
Applications
- Power management function
- Reverse polarity protection
- Battery-powered equipment
- Primary 12V systems
- Infotainment/telematics
- Solenoid and motor drivers
- Brushed DC motors
- Electronic steering
- Oil/water pump
- Body and comfort
Videos
View Results ( 59 ) Page
| Codice prodotto | Scheda dati | Id - corrente di drain continua | Pd - Dissipazione di potenza | Qg - Carica del gate | Tempo di salita | Tempo di caduta | Ritardo di spegnimento tipico | Tipico ritardo di accensione | Temperatura di lavoro minima | Temperatura di lavoro massima |
|---|---|---|---|---|---|---|---|---|---|---|
| PJA3441_R1_00001 | ![]() |
3.1 A | 1.25 W | 6 nC | 35 ns | 10 ns | 18 ns | 6 ns | - 55 C | + 150 C |
| PJQ4403P_R2_00001 | ![]() |
35 A | 30 W | 15 nC | 22 ns | 14 ns | 60 ns | 9 ns | - 55 C | + 150 C |
| PJA3411_R1_00001 | ![]() |
3.1 A | 1.25 W | 5.4 nC | 27 ns | 45 ns | 78 ns | 4 ns | - 55 C | + 150 C |
| PJA3414_R1_00001 | ![]() |
5.2 A | 1.25 W | 4.1 nC | 10 ns | 7 ns | 30 ns | 14 ns | - 55 C | + 150 C |
| PJQ4443P-AU_R2_000A1 | ![]() |
|||||||||
| PJD40P03E-AU_L2_006A1 | ![]() |
33 A | 33 W | 22 nC | 3 ns | 40 ns | 36 ns | 7 ns | - 55 C | + 175 C |
| PJD60P04E-AU_L2_006A1 | ![]() |
61 A | 75 W | 56 nC | 10 ns | 24 ns | 47 ns | 11 ns | - 55 C | + 175 C |
| PJD70P03E-AU_L2_006A1 | ![]() |
77 A | 79 W | 54 nC | 9 ns | 21 ns | 37 ns | 11 ns | - 55 C | + 175 C |
| PJD75P04E-AU_L2_006A1 | ![]() |
67 A | 75 W | 59 nC | 16 ns | 33 ns | 54 ns | 13 ns | - 55 C | + 175 C |
| PJQ5839E-AU_R2_002A1 | ![]() |
31 A | 30 W | 22 nC | 3 ns | 40 ns | 36 ns | 7 ns | - 55 C | + 175 C |
Pubblicato: 2025-09-14
| Aggiornato: 2025-09-18