Panduit UTPSP TX6™ Plus Patch Cords
Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).Features
- 24AWG unshielded twisted pair stranded copper cable
- 100% performance tested for wire map:
- Each patch cord delivers specified performance
- Variety of cable colors and lengths:
- Meets individual length and color-coding requirements for greater system flexibility
- Robust construction:
- Rated to 2500 mating cycles
- Slender strain relief boot:
- Provides easy access to high-density applications
- Patented tangle-free latch:
- Prevents snags and provides easy release, saving time on frequent moves, adds, and changes
- Integral pair manager:
- Optimizes performance and consistency by reducing untwist at plug
Applications
- Ethernet 10BASE-T, 100BASE-T (fast Ethernet), 1000BASE-T (Gigabit Ethernet), and 10GBASE-T (10Gigabit Ethernet over limited distances as specified in the industry 10GBASE-T standards)
- 155 Mb/s ATM, 622Mb/s ATM, and 1.2Gb/s ATM
- Token ring 4/16
- Digital video and broadband/baseband analog video
- Voice over Internet Protocol (VoIP)
Videos
View Results ( 379 ) Page
| Codice prodotto | Estremità connettore A | Estremità connettore B | Genere | Lunghezza del cavo | Colore del rivestimento | Descrizione/Funzione |
|---|---|---|---|---|---|---|
| UTPSP1.5MGRY | RJ45 | RJ45 | Male / Male | 1.5 m (4.921 ft) | Green | U/UTP Patch Cord |
| UTPSP1.5MBUY | RJ45 | RJ45 | Male / Male | 1.5 m (4.921 ft) | Blue | U/UTP Patch Cord |
| UTPSP2MBUY | ||||||
| UTPSP20MORY | Modular Plug | Modular Plug | Male / Male | 20 m (65.617 ft) | Orange | U/UTP Patch Cord |
| UTPSP25VLY | RJ45 | RJ45 | Male / Male | 7.62 m (25 ft) | Violet | U/UTP Patch Cord |
| UTPSP10BLY | 3.048 m (10 ft) | Black | ||||
| UTPSP10BUY | Modular Plug | Modular Plug | Male | 3.048 m (10 ft) | Blue | TX6 plus UTP patch cord |
| UTPSP10RDY | 3.048 m (10 ft) | Red | ||||
| UTPSP12BUY | 3.658 m (12 ft) | Blue | ||||
| UTPSP15BUY | Plug | Plug | Male / Male | 4.572 m (15 ft) |
Pubblicato: 2024-10-18
| Aggiornato: 2024-11-19