Panduit SmartZone™ G5 Door Switch Sensor

Panduit SmartZone™ G5 Door Switch Sensor is a two-piece magnetic sensor designed to send an alarm or signal notification when the cabinet door is opened more than 10mm. The magnetic door sensor portion can be mounted on the top of the cabinet or inside the door. By plugging the cable into a sensor port on the G5 iPDU, users then log onto the web interface to manage the door sensor alarm and notification settings. Versatile mounting options accommodate easy deployment inside a rack or a room within a data center or facility building.

Note: The Door Switch Sensor is only designed to connect to a G5 iPDU. Connecting it to another device may result in damage.

Features

  • Detects access to a rack, cabinet, or room in a data center
  • Offers versatile mounting options to accommodate easy deployment inside a rack or room within a data center/facility building (mounting hardware included)
  • Utilizes an RJ45 quick disconnect coupler to allow standard patch cable connection
  • Simplifies installation as it self identifies itself to the G5 iPDU firmware
  • RoHS compliant

Specifications

  • 5VDC operational voltage
  • 44mm x 21mm x 11mm in dimension
  • Cable lengths
    • 2m from the PDU to the sensor box
    • 1m from the magnetic switch to the sensor box
  • 0 to +70°C operating temperature range
  • UTP CAT.5E patch cable wire from the PDU to the sensor box
  • Mounting options
    • Cable ties
    • Double-sided tape
Pubblicato: 2022-09-27 | Aggiornato: 2022-10-03