Panduit Pre-Printed Labels for Solar Energy
Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.The pre-printed labels are available in various sizes and styles and cover a wide range of photovoltaic applications, including combiner boxes, inverters, and Photovoltaic (PV) wire and cable. Reflective material provides high visibility to aid first responders. All labels are outdoor rated and constructed with UV-resistant material for long-term reliability, subjected to high ultraviolet exposure.
Features
- UV outdoor tested:
- Long-lasting labels resist fading from UV light exposure
- Labels designed with adhesive:
- Strong adhesive provides superior holding power for rough, textured, or painted surfaces in outdoor harsh environments
- Offering includes reflective and non-reflective label materials:
- Material options allow users to select the preferred material type according to the application's needs
- Reflective material enhances label visibility in low-light conditions
- Ensure compliance with NEC standards:
- Pre-printed labels include sizes, styles, colors, and label text to comply with inspection and safety requirements
- Constructed with durable, outdoor-rated, and UV-resistant materials:
- Labels are designed to ensure durability in harsh environments
- Ease of installation:
- Convenient packaging with individual easy-peel labels reduces installation time and improves productivity
Applications
- Photovoltaic:
- Combiner boxes
- Inverters
- Photovoltaic (PV) wires and cables
Application Overview
Additional Resources
Videos
Pubblicato: 2024-04-19
| Aggiornato: 2025-01-08