Panduit Dome Top Edge Clips with Cable Tie Mounts
Panduit Dome Top Edge Clips with Cable Tie Mounts help secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. These cable tie mounts saddle offer a close fit for small diameter bundles. The Dome Top cable ties are made of rugged and highly durable materials. These edge clips are equipped with pre-assembled cable ties for securing and routing cables perpendicular and adjacent to a 0.7mm to 3mm edge. Typical applications include automobiles, trains, heavy equipment, trucks, and solar.Features
- Versatile mounting
- Close fit
- Expanded range
- High performance
Applications
- Automobiles
- Trains
- Heavy equipment
- Trucks
- Solar
Additional Resources
Videos
View Results ( 16 ) Page
| Codice prodotto | Scheda dati | Lunghezza (pollici) | Lunghezza (mm) | Larghezza (pollici) | Larghezza (mm) |
|---|---|---|---|---|---|
| CMEA24-2S-D300 | ![]() |
7.4 in | 188 mm | 0.58 in | 14.7 mm |
| CMSA12-2S-D300 | ![]() |
||||
| CMSA24-2S-D300 | ![]() |
||||
| CMSB24-2S-D300 | ![]() |
||||
| CMEA12-2S-D300 | ![]() |
7.4 in | 188 mm | 0.55 in | 14 mm |
| CMEA12-B2S-D300 | ![]() |
8 in | 203 mm | 0.55 in | 14 mm |
| CMEA24-B2S-D300 | ![]() |
8 in | 203 mm | 0.58 in | 14.7 mm |
| CMEB12-2S-D300 | ![]() |
7.4 in | 188 mm | 0.55 in | 14 mm |
| CMEB12-B2S-D300 | ![]() |
8 in | 203 mm | 0.55 in | 14 mm |
| CMEB24-2S-D300 | ![]() |
7.4 in | 188 mm | 0.58 in | 14.7 mm |
Pubblicato: 2024-04-23
| Aggiornato: 2025-01-08