Panduit CMDSLC LC Fiber Optic Adapters

Panduit CMDSLC LC Fiber Optic Adapters provide a rugged solution for LAN, SAN, public networks, and fiber-to-the-desk applications. These LC adapters that come with integrated panel retention clips are TIA/EIA-604 FOCIS-10 compatible. The CMDSLC adapters are available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions. These LC adapters offer improved modularity and high-density usage. The CMDSLC fiber optic adapters feature 1.25mm high-density ferrules and allow color-coding for network segregation. Typical applications include patch panels, outlet devices, and behind-the-wall devices.

The CMDSLC fiber adapters support singlemode (>40dB for SPC and >55dB for UPC) and multimode (>20dB) connector polish performance in return loss. These adapters are also available in Mini-Com® modules, which are interchangeable within mini-com outlets, boxes, and patch panels for system flexibility. The keyed-to-keyed adapters are keyed on both the user side (facing outwards) and the service side (facing inwards). The keyed to non-keyed adapters are keyed on the user side (facing outwards) and non-keyed on the service side (facing inwards).

Features

  • TIA/EIA-604 FOCIS-10 compatible; exceeds TIA/EIA-568-B.3 requirements
  • Provides a more durable product under stress for improved reliability and increased life
  • Improved modularity and higher-density usage
  • Return loss:
    • Supports singlemode (>40dB for SPC and >55dB for UPC) and multimode (>20dB) connector polish performance
  • Available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions
  • Zirconia ceramic split sleeve material
  • Insertion loss:
    • 0.1dB average (multimode and singlemode) insertion loss; supports the performance of FOCIS-10 compliant connectors/patch cords
  • Adapters available in Mini-Com® modules:
    • System flexibility; modules are interchangeable within Mini-Com outlets, boxes, and patch panels
  • Allows color-coding for network segregation

Applications

  • LAN
  • SAN
  • Public networks
  • Fiber-to-the desk devices
  • Patch panels
  • Outlet devices, including behind-the-wall devices
View Results ( 4 ) Page
Codice prodotto Descrizione Modalità Colore Materiale corpo
CMDSLCZBL Connettori per fibre ottiche Duplex LC Fiber Adapter (BU) With Module (BL) Zirc Singlemode Black Zirconia Ceramic
CMDSLCZBU Connettori per fibre ottiche Duplex LC Fiber Adapter (BU) With Module (BU) Zirc Singlemode Blue Zirconia Ceramic
CMDSLCZEI Connettori per fibre ottiche Duplex LC Fiber Adapter (BU) With Module (EI) Zirc Singlemode Electric Ivory Zirconia Ceramic
CMDSLCZIW Connettori per fibre ottiche Duplex LC Fiber Adapter (BU) With Module (IW) Zirc Singlemode Off White Zirconia Ceramic
Pubblicato: 2024-11-20 | Aggiornato: 2025-01-29