Orion Fans OAB220 Series 3-Speed Blowers
Orion Fans OAB220 Series 3-Speed Fans feature three blowing speeds for added flexibility in performance versus noise. The fans include a capacitor as a cost-saving solution. The OAB220 series is constructed with a die-cast aluminum frame, a UL 94V-0-rated plastic impeller, and four 22AWG wire leads. The Orion Fans OAB220 Series 3-Speed Fans are compatible with a DR22025D steel duct ring as an optional accessory. The fans operate with a 555CFM max airflow rating and a 75.2dBA noise level. The OAB220 fans are RoHS-compliant and ideal for agriculture, ventilation, medical, and industrial equipment applications.Features
- Three blowing speeds
- Added flexibility in performance vs. noise
- Capacitor included
- 4x wire leads, 22AWG UL 1015
- Die-cast aluminum frame
- PA66, UL 94V-0 plastic impeller
- Ball-bearing system
- 220mm x 76mm dimensions
- Compatible with DR22025D duct ring
- Meets UL, cUL, TUV, and CE standards
- RoHS compliant
Applications
- Agriculture
- Ventilation
- Medical equipment
- Industrial equipment
Specifications
- 115VAC to 230VAC rated voltage range
- 100VAC to 245VAC voltage range
- 50Hz to 60Hz frequency range
- 82W to 115W input power range
- 1.6A to 0.71A rated current range
- 2650rpm to 2975rpm rated speed range
- 498CFM to 555CFM max airflow range
- 73.4dBA to 75.2dBA noise level range
- 1.6"H2O to 2.1"H2O max static pressure
- 1500VAC/min dielectric strength at <1mA
- ≥100MΩ insulation resistance at 500VAC/min
- -20°C to +70°C operating temperature range
- -40°C to +80°C storage temperature range
Additional Resources
Pubblicato: 2024-01-25
| Aggiornato: 2025-08-15