Cree LED LS12P 12LED Rectangular PCBAs

Cree LED LS12P 12LED Rectangular PCBAs are equipped with 12 J Series® 5050 LEDs, either JR5050C E/JK5050B H/JR5050B K Class, to provide three different performance levels. These PCBAs feature ANSI CCTs ranging from 2700K to 5000K, 70 CRI options, a typical 120° viewing angle (FWHM)—standard, and an isolation breakdown voltage of greater than >3000V (Vac). The LS12P Printed Circuit Board Assembly (PCBAs) are available in a 12LED rectangular configuration with one two-pole connector and a TVS diode for circuit protection. The J Series 5050 LEDs are optimized for medium-density lighting applications where high efficacy and long lifetime are crucial. These PCBAs comply with RoHS and REACH and are 2000V, class 2 ESD-rated LEDs. Typical applications include streetlights, outdoor areas, and indoor directional lighting.

Features

  • Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
  • 2700K to 5000K ANSI CCTs
  • 70CRI (other options available)
  • 3‑step MacAdam ellipse
  • Flux and chromaticity binned at Tc= 60°C
  • >3000V isolation breakdown voltage (Vac)
  • 120° typical viewing angle (FWHM) - standard
  • 125°C LED junction temperature (Tj)
  • 2‑pin poke‑in connector
  • 2000V, Class 2 ESD‑rated LEDs
  • REACH and RoHS compliant

Applications

  • Medium‑density lighting
  • Street lights
  • Outdoor area
  • Indoor directional lights

Typical Spatial Distribution

Performance Graph - Cree LED LS12P 12LED Rectangular PCBAs

Relative Special Power Distribution

Performance Graph - Cree LED LS12P 12LED Rectangular PCBAs

Chromaticity(TC = 85°C)

Performance Graph - Cree LED LS12P 12LED Rectangular PCBAs

Mechanical Diagram

Mechanical Drawing - Cree LED LS12P 12LED Rectangular PCBAs
Pubblicato: 2025-10-01 | Aggiornato: 2025-11-06