onsemi NVMFS6H8x Power MOSFETs
onsemi NVMFS6H8x Power MOSFETs offer 80V, single N-channel, and a small footprint for a compact design. These power MOSFETs are available in 2.1mΩ, 2.8mΩ, 3.7mΩ, and 3.2mΩ RDS(on) resistance ranges. Features include low RDS(on) to minimize conduction losses, low QG, and low capacitance. The NVMFS6H8x power MOSFETs are RoHS compliant, PPAP capable, and AEC-Q101 qualified. These power MOSFETs operate at -55°C to 175°C operating temperature range.Features
- Small footprint for a compact design with 5mm x 6mm dimension
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Wettable Flank (WF) option for enhanced optical inspection
- -55°C to 175°C operating temperature range
- AEC-Q101 qualified and PPAP capable
- These devices are Pb-free and are RoHS compliant
Applications
- Automotive
- DC-DC converters
- Point-of-Load (POL)
- Servers
View Results ( 5 ) Page
| Codice prodotto | Scheda dati | Id - corrente di drain continua | Rds On - Drain-source sulla resistenza | Qg - Carica del gate | Pd - Dissipazione di potenza |
|---|---|---|---|---|---|
| NVMFS6H800NT1G | ![]() |
203 A | 2.1 mOhms | 85 nC | 200 W |
| NVMFS6H864NLT1G | ![]() |
22 A | 29 mOhms | 9 nC | 33 W |
| NVMFS6H801NT1G | ![]() |
157 A | 2.8 mOhms | 64 nC | 166 W |
| NVMFS6H818NLT1G | ![]() |
135 A | 3.2 mOhms | 64 nC | 140 W |
| NVMFS6H818NT1G | ![]() |
123 A | 3.7 mOhms | 46 nC | 136 W |
Pubblicato: 2018-06-11
| Aggiornato: 2022-10-21