onsemi C-Series Silicon Photomultiplier (SiPM) Sensors

onsemi C-Series Silicon Photomultiplier (SiPM) Sensors feature industry-leading low dark count rates of 30kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. These sensors are available in 1mm, 3mm, and 6mm sizes and a variety of microcell sizes. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry-standard, lead-free, reflow soldering processes. The C-Series also features a uniquely fast output for fast timing applications.

Features

  • >40% PDE at 420nm, and extended sensitivity to 300nm for improved UV sensitivity
  • Ultra-low dark count rates of 30kHz/mm2
  • ±250mV breakdown voltage uniformity
  • Temperature stability of 21.5mV/°C
  • Ultra-fast rise times of 300ps with 600ps pulse width from a unique ‘fast output’ terminal
  • <30V bias voltage
  • 1mm, 3mm, and 6mm sensor sizes
  • Solid state alternative to the legacy PMT for a wide range of applications
  • The high gain of 106 leads to single photon sensitivity
  • Best Vbr uniformity in the industry
  • Compact, robust packaging
  • Evaluation boards with either SMA connectors or pins are available for easy evaluation

Applications

  • Medical imaging
  • Hazard and threat
  • 3D Ranging and sensing
  • Biophotonics and sciences
  • High energy physics
Pubblicato: 2018-11-16 | Aggiornato: 2025-07-16