onsemi NCx2191x Precision Operational Amplifiers
onsemi NCx2191x Precision Operational Amplifiers offer low offset voltage and zero drift over temperature. The NCx2191x Amplifiers feature a maximum offset voltage of 25V and an input common-mode voltage range that includes ground. This makes the NCx2191x Amps well-suited for applications where precision is required, such as low side current sensing and interfacing with sensors. Automotive qualified options are available under the NCV prefix.Using a chopper-stabilized architecture, the devices provide the advantage of minimizing offset voltage drift over temperature and time. The NCx2191x operates over a wide supply range from 4V to 36V and are specified for operation from -40°C to +125°C.
Features
- Low 25µV (maximum) offset voltage
- Low 0.085µV/°C (maximum) offset drift
- 4V to 36V supply voltage range
- 570µA maximum quiescent current
- Low 22nV/√Hz (typical) noise
- 2MHz typical gain-bandwidth
- Rail-to-rail output
Applications
- Temperature monitoring
- Transducer applications
- Electronic scales
- Medical instrumentation
- Current sensing
- Automotive
Block Diagram
Additional Resources
Pubblicato: 2019-08-13
| Aggiornato: 2024-06-06