Omron Industrial Automation MK-S General-Purpose Relays

Omron MK-S General-Purpose Relays are designed to be exceptionally reliable, featuring a lockable test button and an LED indicator. These relays feature diode surge suppression, a varistor, reverse polarity, and alternate wiring styles. The built-in mechanical indicators enable the checking of contact operation. For models with a latching lever, two modes can be used for checking. Omron MK-S General-Purpose Relays are ideal for operational checks in relay-sequence circuits.

Features

  • 2 Form C relay contact form
  • Built-in mechanical indicator enables checking contact operation
  • 2 modes can be used to check circuits for models with latching lever
  • Designed for operation checks in relay sequence circuits
  • UL and IEC certification
  • LED indicator
  • RoHS compliant

Specifications

  • Coil voltage
    • 12VAC to 240VAC
    • 12VDC to 110VDC
  • 10A contact current rating
  • 9.6mA to 110mA coil current

Dimensions (mm)

Mechanical Drawing - Omron Industrial Automation MK-S General-Purpose Relays
Pubblicato: 2009-05-06 | Aggiornato: 2026-04-30