Omron Electronics G2RL-E2 Power PCB Relays
Omron Electronics G2RL-E2 Power PCB Relays are single-pole relays for high current load switching and high ambient temperature. Omron G2RL-E2 relays provide 23A switching and meet ambient operating temperature requirements of +105°C. These low-profile power relays offer reinforced insulation between the coil and contact with 10kV impulse voltage. The series conforms to EN60335-1 of safety of household appliances. Applications include home appliances, microwaves, cooking tops, industrial uses, and HVAC systems.Features
- High current 23A switching surpassing standard G2RL models
- Meets ambient operating temperature requirements of +105°C
- Low profile, 16.7mm maximum height
- Reinforced insulation between coil and contact with 10kV impulse voltage
- Conforms to EN60335-1 of safety of household appliances
- 8mm / 8mm minimum clearance and creepage distances
- Class F (UL1446) coil insulation system
Applications
- Home appliances
- Cooking tops
- Microwave ovens
- Industrial
- HVAC
Dimensions
Videos
Pubblicato: 2019-05-02
| Aggiornato: 2023-07-25