Ohmite TDH 35W DPAK SMD Thick Film Power Resistors
Ohmite TDH 35W DPAK SMD Thick Film Power Resistors is an economical solution to intermediate power application design requirements. The TDH35 resistors' reliable thick film on alumina substrate construction can be easily heatsinked for higher power performance. These components also have a DPAK style power package for surface mounting applications, in addition to a molded case for environmental protection. The TDH components feature a resistance range from 0.05Ω to 10KΩ and operating temperature range up to +150°C.Features
- 35W power rating at +25°C
- SMD, DPAK package configuration
- Rth<4.28°C/W heat resistance to the cooling plate
- A molded case for environmental protection
- Resistor element is electrically insulated from the metal sink tab
Specifications
- 0.05Ω to 10KΩ resistance range
- -55°C to +150°C operating temperature range
- 350V maximum operating voltage
- 10GΩ minimum insulation resistance
- 1800VAC dielectric strength
- <20nH inductance
- <0.1mm flatness tolerance
- Copper terminals
- Terminal plating
- SnAg terminals
- German silver/nickel silver terminal header
Pubblicato: 2013-09-16
| Aggiornato: 2022-03-11