Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors
Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors are high-performance, axial type resistors available in higher power ratings than standard axial resistors that are better suited to withstanding vibration, shock, and harsh environments. The 89 Metal-Mite® Resistors from Ohmite have a molded construction and metal housing that provides heatsink capability. These resistors are also aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces.
Features
- High stability of ±0.5% ΔR
- High power to size ratio
- Power rating of 5W to 50W with proper heatsink
- RoHS compliant
- Resistance range of 0.005Ω to 100KΩ
- Metal housing allows chassis mounting and provides heat sink capability
- Tolerances of ±1% and ±5% (other tolerances available)
- Non-inductive versions available
Specifications
- Materials
- Metal, anodized aluminum housing
- Internal silicone coating
- Ceramic core
- Solder-coated axial terminals
- Dielectric withstanding voltages
- 5W and 10W rating at 1000VAC
- 25W and 50W rating at 2250VAC
- Temperature coefficients
- ±90ppm/°C for under 1Ω
- ±50ppm/°C for 1Ω to 9.99Ω
- ±20ppm/°C for 10Ω+
- 0 to +275°C operating temperature range
- Solder-lug termination
Pubblicato: 2013-09-04
| Aggiornato: 2026-01-20