NXP Semiconductors OM14500/TJA110x Evaluation Boards
NXP Semiconductors OM14500/TJA110x Evaluation Boards are designed to evaluate TJA110x PHYs for Automotive Ethernet. These evaluation boards provide a 40-pin standard header (including MII/SMI/control signals/power supplies) to a host controller board and a screw terminal connector for the bus interface. NXP TJA110x evaluation boards also include all necessary components for power supply and operation.The TJA1101 can be configured as master or slave and can be operated in Managed or Autonomous modes. In Autonomous operation, the PHY automatically enters Normal mode and activates the link on power-on without further interaction with a host controller. The TJA1101 can operate from a single 3.3V supply. This PHY also provides the option to switch off the internal 1.8V LDO and operate from a high-efficiency external 1.8V supply. The OM14500/TJA1101JP evaluation board provides a single 3.3V supply (internal 1.8V enabled) to simplify the evaluation.
PHY Board Overview
Pubblicato: 2018-12-06
| Aggiornato: 2022-10-18