NXP Semiconductors S32K1 Evaluation Boards
NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.The S32K1 family is accompanied by a complete production-grade software ecosystem. S32K1 MCUs feature ultra-low-power operating modes and are supported by a comprehensive suite of production-grade tools and software, including a Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
Features
- 28kB to 2MB flash memory with ECC, up to 4KB EEPROM
- Small form factor
- Arduino™ UNO footprint-compatible with expansion shield support
- Onboard connectivity for CAN, LIN, UART/SCI
- Integrating an SBC (UJA1169) and LIN PHY (TJA1027)
- Easy access to the MCU I/O header pins for prototyping
- Model-Based Design Toolbox (MBDT) for MATLAB® and Simulink®, FreeMASTER (Lite) plus Motor Control Application Tuning (MCAT) tool, and Automotive Math and Motor Control Library (AMMCLib) set
- Potentiometer, RGB LED, 2x push buttons, and 2 touchpads
- Production-grade S32 Software Development Kit (S32 SDK), SPICE Level 3 compliant, MISRA tested
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
- Flexible power supply options (micro USB or external 12V supply)
- Third-party ecosystem support to reduce time-to-market
- Production-grade ASIL-compliant Real-Time Drivers (RTD) support
- Functional Safety ISO 26262 compliant, up to ASIL B
Applications
- Automotive motor control
- HVAC
- Automotive end node
- LED lighting
- Body control
- Electric pumps
- Home appliances
- Industrial metering
Videos
View Results ( 9 ) Page
| Codice prodotto | Scheda dati | Strumento per la valutazione di | Nucleo |
|---|---|---|---|
| MCSPTE1AK144 | ![]() |
GD3000, S32K144, UJA1169TK | |
| MCSXTE2BK142 | ![]() |
MC33GD3000, S32K142 | |
| S32K144EVB-Q100 | ![]() |
S32K144 | ARM Cortex M4F |
| S32K146EVB-Q144 | ![]() |
S32K146 | ARM Cortex M4F |
| MCSPTE1AK116 | ![]() |
GD3000, S32K116, UJA1169TK | |
| S32K116EVB2Q048 | ![]() |
S32K116 | ARM Cortex M0+ |
| S32K14WEVB-Q064 | S32K144W | ARM Cortex M4 | |
| S32K142EVB-Q100 | ![]() |
S32K142 | ARM Cortex M4F |
| S32K148EVB-Q176 | ![]() |
S32K148 | ARM Cortex M4F |
Pubblicato: 2018-11-19
| Aggiornato: 2025-04-18