NXP Semiconductors Kinetis® KE04 Microcontrollers

NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.

Features

  • Operating Characteristics
    • 2.7V to 5.5V operating voltage range
    • 2.7V to 5.5V flash write voltage range
    • -40°C to +105°C temperature range (ambient)
  • Performance
    • Up to 48MHz ARM® Cortex®-M0+ core
    • Single-cycle 32-bit x 32-bit multiplier
    • Single-cycle I/O access port
  • Memories and Memory Interfaces
    • Up to 128kB flash
    • Up to 256B EEPROM
  • Clocks
    • Loop-controlled pierce oscillator
    • Internal Clock Source (ICS)
    • 1kHz internal Low-Power Oscillator (LPO)
    • Up to 4kB RAM
  • Security and Integrity Modules
    • 64-bit unique Identification(ID) number per chip
  • Human-Machine Interface
    • Up to 57general purpose input/output (GPIO)
    • Two 8-bit keyboard interrupt modules (KBI)
  • Analog Modules
    • One 16-channel 12-bit SAR ADC
    • Two analog comparators with a 6-bit DAC and a programmable reference input (ACMP)
  • Timers
    • One 6-channel FlexTimer/PWM (FTM)
    • Two 2-channel FlexTimer/PWM (FTM)
    • One 2-channel periodic interrupt timer (PIT)
    • One Real-Time Check (RTC)
    • One Pulse-Width Timer (PWT)

Kinetis KE04 MCUs Block Diagram

Block Diagram - NXP Semiconductors Kinetis® KE04 Microcontrollers
Pubblicato: 2019-01-09 | Aggiornato: 2023-06-27