NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform
NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform is a 115V/230V, 1000W, power stage that enables the development of motor control solutions using Kinetis® V Series MCUs and NXP Digital Signal Controllers. In combination with Kinetis MCU and DSC Controller Cards, the HVP-MC3PH provides a ready-made development platform for more than one horsepower off-line motors. Feedback signals allow three-phase AC induction, BLDC, or PMSM motors controlled with a wide variety of algorithms. The NXP Semiconductors HVP-MC3PH power stage includes an active interleaved Power Factor Correction (PFC) circuit that facilitates the development of PFC algorithms. The HVP-MC3PH Development Platform includes the HVP-KV46F150M Controller Card. Additional Controller cards are available separately.Features
- 90VAC to 240VAC input voltage
- 110VDC to 390VDC input voltage
- Output power up to 1kW
- On-board Interleaved Power Factor Correction
- Inrush limitation using an NTC + Relay
- Optical isolation 5KV for communication and debugging
- Hardware over-current, overvoltage faults
- Motor speed/position sensors interface (Encoder, Hall, Tacho generator)
- Analog sensing (input voltage, dcb voltage, dcb current, phase currents, back-EMF voltage, PFC currents, IGBT module temperature monitoring)
- Supports multiple MCU cards using the PCI Express 64
- EMI filter
- Test points
- Easy to use, safe, and robust design
- CE/FCC certified
HVP-KV46F150M Controller Card
- Accommodates target KV46 MCU
- SWD / JTAG and SCI isolation up to 5kV
- Onboard isolated power supply, allowing safe debugging
- Controller card allows standalone operation
- OpenSDA debug interface
- Mass storage device flash programming interface (default)
- P&E multilink debug interface provides run-control debugging and compatibility with IDE tools
- SEGGER J-Link-Lite allows users to take advantage of most J-Link features like the ultra-fast flash download and debugging speed or the free-to-use GDBServer
- Can be powered by mini USB or by the main board
Main Board Layout
Front & Rear Panel
HVP-KV46F150M Board Layout
Block Diagram
Pubblicato: 2019-11-05
| Aggiornato: 2023-12-05