NorComp VULCON™ M-Series Circular Cable Assemblies

NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.

Features

  • Common
    • Meets IP67 waterproof requirements
    • Nickel-plated brass shell and nut
    • Brass contacts with gold flash plating
    • Drain wire
    • Braided shielding
    • Polyvinyl chloride (PVC) molding
    • RoHS compliant
  • M12 cable assemblies
    • 4- and 8-pin positions
    • Male to male, female to female, male to female, double-ended, single-end to blunt cut, straight, or right angle
    • 24AWG
    • 4 twisted pairs with foil
    • Polybutylene terephthalate (PBT) and black UL 94V-0 insulator
  • M8 cable assemblies
    • 3-, 4-, and 5-pin positions
    • Male to male, female to female, male to female, double-ended, single-end to blunt cut
    • 26AWG
    • 2.5 twisted pairs with foil
    • PBT and black UL 94V-0 insulator
  • M5 cable assemblies
    • 2-, 3-, and 4-pin positions
    • Male to male, female to female, double-ended, single-end to blunt cut
    • 28AWG
    • 2 twisted pairs with foil
    • Thermoplastic polyurethane (TPU) insulator

Videos

Rugged Environment Certified

NorComp VULCON™ M-Series Circular Cable Assemblies
Pubblicato: 2020-01-09 | Aggiornato: 2024-03-20