Nisshinbo R5613L 1-cell Li-ion Battery Protection IC
Nisshinbo R5613L 1-cell Li-ion Battery Protection IC offers overcharge, over-discharge, and charge-/discharge-overcurrent detections. This IC exhibits low consumption current and low standby current to achieve longer driving time with a small capacity battery. The R5613L battery protection IC is capable of charge-/discharge-overcurrent detectors with high accuracy of ±1.0mV. The RST pin function can be switched to either a RESET or a forced standby state for an external MOSFET. Typical applications include smartphones, tablet PCs, games, and hearing aids.Features
- Low consumption current and low standby current:
- Achieves longer driving time with a battery of small capacity
- Switching to RESET or forced-standby state by RST Pin:
- Allowed external control of load
- Lower-resistance of sense resistor by overcurrent detector with lower voltage and high accuracy:
- Achieves heat reduction on board
Specifications
- Supply current:
- Normal Mode:
- 2.5µA (typical)/4.8µA (maximum) (Only when selected 0V battery charging “Inhibition” and discharge overcurrent detection with two-level)
- 2.0µA (typical)/4.0µA (maximum) (except for the above selection)
- Standby mode:
- 0.2µA (maximum) (VDET2: auto release type)
- 0.04µA (maximum) (VDET2: latch type)
- Normal Mode:
- Discharge overcurrent release voltage type selectable:
- Auto release1 (V- = VDD×0.8V)
- Auto release2 (V- = 0.1V) / latch
- 0V battery charging: Permission/inhibition:
- 0V Charge inhibition voltage:
- 1.000V/1.200V/1.500V/2.200V/2.350V
- 0V Charge inhibition voltage:
- Discharge overcurrent detection has two-level voltage detection:
- (VDET31/VDET32) selectable: Enable/disable
- Detector selectable range and accuracy:
- 4.2V to 4.7V, ±20mV overcharge detection voltage (VDET1)
- 2.1V to 3.2V, ±35mV over-discharge detection voltage (VDET2)
- 0.0070V to 0.0300V, ±1mV discharge overcurrent detection voltage1 (VDET31)
- 0.011V to 0.060V, ±2mV discharge overcurrent detection voltage2 (VDET32)
- -0.0070V to -0.0300V, ±1mV charge overcurrent detection voltage (VDET4)
- Short-circuit detection voltage (VSHORT1):
- 0.030V ≤ VSHORT1 ≤ 0.120V, ±4mV
- 0.120V < VSHORT1 ≤ 0.200V, ±5mV
Applications
- Smartphones
- Tablet PCs
- Games
- Hearing aids
Typical Application Circuit
Pubblicato: 2024-09-17
| Aggiornato: 2024-09-25