Nichicon UUD Aluminum Electrolytic Capacitors
Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board. These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.Features
- Chip type, low impedance temperature range up to +105°C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- 1µF to 1500µF rated capacitance range
- 6.3 to 50V rated voltage range
- -55°C to +105°C operating temperature range
Pubblicato: 2013-01-18
| Aggiornato: 2022-03-11