NexAIoT NISE 3900E Fanless Systems
NexAIoT NISE 3900E Fanless Systems are designed for industrial applications that demand high CPU and graphical performance. These systems are integrated with 8th/9th generation Intel® Core™ i7/i5/i3 LGA socket type embedded processor. The NISE 3900E fanless systems include one PCIe x4 expansion and one internal mini-PCIe socket to support optional Wi-Fi®/3.5G/4G LTE. These systems support Intel Q370//H310 Platform Controller Hub (PCH) and 9VDC to 30VDC wide DC input range. The NISE 3900E fanless systems also support memory up to 16G DDR4 and have several options on storage devices like M.2, HDD, and SSD.Features
- NISE3900E-WOA:
- Support 8th/9th generation Intel Core i7/i5/i3 LGA socket type embedded processor
- Intel Q370 PCH
- Three Intel GbE LAN ports; support WoL, teaming and PXE
- 6x USB 3.0, 4x USB 2.0, 2x RS232/422/485 with auto flow control
- 1x internal mini-PCIe socket supports optional Wi-Fi/3.5G/4G LTE
- 1x DVI-D, 1x DP, and 1x HDMI with independent display support
- NISE 3900E-H310:
- Support 8th generation Intel Core i7/i5/i3 LGA socket type embedded processor
- Intel H310 PCH
- 1x DVI-D and 1x HDMI with independent display support
- 4x USB 3.0, 2x USB 2.0, 2x RS232/422/485 with auto flow contol
- 2x internal mini-PCIe socket support optional Wi-Fi/3.5G/4G LTE
- One PCIe x4 expansion
- 1x external M.2 socket and 1x SIM card socket
- Support 9VDC to 30VDC input; ATX power mode
Specifications
- Environment:
- -5°C to 55°C operating temperature range (according to IEC60068-2-1, IEC60068-2-2, IEC60068-2-14)
- 10% to 95% relative humidity range (non-condensing)
- Power requirements:
- 24V DC, 120W optional AC to DC power adapter
- AT/ATX power mode (default: ATX power mode)
Dimensional Diagram
Datasheets
Additional Resource
Pubblicato: 2021-10-27
| Aggiornato: 2024-10-03