Newhaven Display 2.4" TFT LCD Modules

Newhaven Display 2.4" Thin-Film Transistor (TFT) LCD Modules are sunlight readable and feature high-brightness backlighting and a built-in controller. These modules offer a 2.4" display, 262K colors, and 240px x 320px in portrait mode. Other features include a 3.3V power supply, FFC ZIF I/O connection, and a four-wire resistive touch-panel option. Ideal applications for Newhaven Display 2.4" TFT LCD Modules include portable media players, navigational systems, smartphones, and portable game consoles.

Specifications

  • 240 x 320 pixels
  • Sunlight readable
  • White LED backlight
  • 3.3V power supply
  • FFC ZIF I/O connection
  • Built-in ST7789Vi controller
  • 262K colors
  • 4-wire resistive touch-panel option
  • 240 x 320 pixels in portrait mode
  • RoHS compliant

Applications

  • Portable media players
  • Navigational systems
  • Smartphones
  • Portable game consoles
Pubblicato: 2016-10-13 | Aggiornato: 2025-12-09