Newhaven Display COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

Newhaven Display Graphic COG display modules are made up of a single large grid of pixels. These can display text but are ideal for displaying images. Character COG display modules are made up of arrays of pixel grids and are mainly used for displaying text and small icons.

Features

  • 5x8 dot matrix characters
  • Monochrome graphics with custom icons
  • Low power and high brightness backlight
  • Positive or negative display modes
  • Cost-effective due to fewer required ICs
  • Character modules have four font tables
  • Wide operating temperature
  • No bezel allowing a smaller profile (as thin as 2mm)
  • RoHS compliant

Applications

  • Appliance
  • Audio/video
  • Automotive/transportation
  • Computers/equipment
  • Consumer
  • Controls/HVAC/security
  • Handheld
  • Military
  • POS/retail/vending
  • Scales
  • Telecom/communication
  • Test and measurement
View Results ( 27 ) Page
Codice prodotto Descrizione Risoluzione Modalità display Dimensioni modulo - L x A x S Tipo di interfaccia Area di visualizzazione - L x A
NHD-C0216CZ-NSW-BBW-3V3 Accessori e moduli per schermi a caratteri LCD STN-BLUE Transm 41.4 x 24.3 x 4.0 Transmissive 41.4 mm x 24.3 mm x 4 mm SPI 37.6 mm x 12.8 mm
NHD-C0220BiZ-FSW-FBW-3V3M Accessori e moduli per schermi a caratteri LCD 2 x 20 FSTN (+) Transf White LED Transflective 75.7 mm x 27.1 mm I2C 61 mm x 15.1 mm
NHD-C0216CiZ-FSW-FBW-3V3 Accessori e moduli per schermi a caratteri LCD FSTN (+) Transfl 56.0 x 25.3 x 5.5 Transflective 56 mm x 25.3 mm x 5.5 mm I2C 45.7 mm x 14.3 mm
NHD-C12864GG-RN-GBW Moduli e accessori per display grafici LCD 128 X 64 STN-GRAY 55.5 X 38.0 X 2.0 128 x 64 Reflective 55.5 mm 38 mm x 2 mm Parallel 49.53 mm x 26.67 mm
NHD-C128128BZ-FSW-GBW Moduli e accessori per display grafici LCD 128 x 128 STN-GRAY 71.3 x 75.41 x 6.0 128 x 128 Transflective 71.3 mm x 75.41 mm x 6 mm Parallel 65.5 mm x 60.51 mm
NHD-C12864A1Z-FSB-FBW-HTT Moduli e accessori per display grafici LCD COG FSTN(+) 128x64 Blue w/Heater 128 x 64 Transflective 80 mm x 54 mm x 10.2 mm SPI 70.7 mm x 38.8 mm
NHD-C12864B2Z-RN-FBW Moduli e accessori per display grafici LCD FSTN (+) 48.0 x 36.0 x 2.0 128 x 64 Reflective 48 mm x 36 mm x 2 mm Parallel 44 mm x 24 mm
NHD-C12832A1Z-FSB-FBW-3V3 Moduli e accessori per display grafici LCD FSTN+ Blue 128x32 3V 128 x 32 Transflective 41.4 mm x 24.3 mm x 4 mm SPI 36 mm x 12 mm
NHD-C12864WO-B1TGH#-M Moduli e accessori per display grafici LCD COG STN+ 128x64 128 x 64 Pixels 128 x 64 Transflective 89.7 mm x 49.8 mm x 6 mm Parallel, Serial 69 mm x 36.5 mm
NHD-C12832DA-FSW-FBW-3V3 Moduli e accessori per display grafici LCD FSTN LCD Chip on Glass- Graphic Wht BL 128 x 32 Transflective 41.3 mm x 19.7 mm x 5.3 mm Parallel, SPI
Pubblicato: 2019-06-27 | Aggiornato: 2026-03-03