MYIR Rico Board

MYIR Rico Board features a TI AM437x Sitara Arm® Cortex®-A9 processor and up to 1GHz of processing power. The board includes 3D graphics acceleration for rich graphical user interfaces, PRU-ICSS for industrial protocols, and improved Vector Floating Point (VFP) unit. Other peripherals and interfaces support Quad-SPI, dual parallel cameras, two independent eight-channel ADCs, and more. MYIR Rico Board uses a USB power supply or DC 5V/2A and operates in a 0°C to +70°C temperature range.

Features

  • Processor
    • Up to 1GHz TI AM437x Sitara Arm Cortex-A9 32-Bit RISC processor
    • POWERVR SGX graphics accelerator subsystem for 3D graphics acceleration to support display and gaming effects
    • Single-cycle vector floating point (VFP)
    • Dual camera and display processing subsystem
    • Cryptographic acceleration and secure boot
    • PRU-ICSS enables simultaneous industrial Ethernet protocols and motor feedback protocols
    • Support for 32 bit LPDDR2/DDR3/DDR3L
    • Low power: ~5mW deep sleep and <0.1mW RTC-only
    • Simplified power sequence for flexible power designs
  • 512MB DDR3 SDRAM (2x 256MB, 32-bit) memory, compatible with 256MB/1GB DDR3 SDRAM
  • Storage
    • 4GB eMMC
    • 256/512MB NAND flash (reserved)
    • 16MB QSPI flash
    • 32KB EEPROM
    • TF card interface
  • Communications
    • 1x debug serial port
    • 1x 10/100/1000M Ethernet
    • 1x Mini USB 2.0 device port
    • 1x USB host 2.0 port
  • Input and output
    • 1x 20-pin JTAG interface
    • 2x 30-pin camera interfaces
    • 1x 2.54mm pitch 14-pin JTAG interface
    • 4x buttons (1x reset, 2x user, 1x power)
    • 5x LEDs (3x user LEDs, 1x power indicator, 1 RGB LED)
  • Display
    • 1x HDMI interface
    • 1x LCD interface
  • 2x 2.54mm pitch 40-pin female expansion connectors
  • 65mm x 100mm x 1.6mm dimensions (8-layer PCB design)
  • USB power supply or DC 5V/2A
  • Power management IC (TPS65218)
  • 0°C to +70°C working temperature range
  • Linux 4.1.18 OS

Overview

MYIR Rico Board

Block Diagram

MYIR Rico Board
Pubblicato: 2018-11-06 | Aggiornato: 2025-02-20