MYIR MYD-C7Z015 Dev Board & MYC-C7Z015 CPU Module
MYIR MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module feature a Xilinx XC7Z015 (Z-7015) dual-core Arm® Cortex®-A9 Processor. The MYD-C7Z015 board offers one PCIe interface and one SFP transceiver module interface, allowing users to expand numerous high-speed devices. The board integrates the Zynq-7015 processor, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI flash, Gigabit Ethernet PHY, USB PHY, and external watchdog. The MYC-C7Z015 CPU module is mounted on to the MYD-C7Z015 base board through two 0.8mm-pitch, 140-pin board-to-board connectors. Compared with the Zynq-7010, the processor Zynq-7015 has more logic cells, block RAM and DSP slices, which makes the board obtain more powerful programmable function.MYIR MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module are ideal for a variety of applications, including industrial automation, test and measurement, medical equipment, aerospace, military, and more.
Features
- SoC
- Xilinx XC7Z015-1CLG485C (Zynq-7015)
- 4x high-speed SerDes transceivers up to 6.25Gbps
- 4x PCIe Gen2 hardened, integrated IP blocks
- 667MHz dual-core Arm Cortex-A9 MPCore processor (up to 866MHz)
- Integrated Artix-7 class FPGA subsystem with 74K logic cells, 46,200 LUTs, 160 DSP slices
- NEON™ and single / double precision floating point for each processor
- Supports variety of static and dynamic memory interfaces
- Memory
- 1GB DDR3 (2x 512MB, 32-bit)
- 4GB eMMC
- 32MB QSPI flash (16MB is optional)
- PL Unit
- 1x XADC interface
- 1x Xilinx standard LPFMC interface
- 1x HDMI interface (16-bit YCrCb, support 1080p display, does not support audio)
- LCD/touchscreen interface (16-bit RGB, signals reused with HDMI, supports resistive and capacitive touchscreen)
- 2x LEDs (one for FMC module detection, one for power indicator)
- 3-channel PMoD
- 1x SFP transceiver module with RJ45 interface (SFP-GE-T module, up to 1000Mbps)
- 1x PCIe interface
- Peripherals and signals routed to pins
- 10/100/1000M Ethernet PHY
- 1x USB PHY
- External watchdog
- 3 LEDs
- 2 0.8mm-pitch 140-pin board-to-board expansion connectors
- PS Unit
- 4x USB 2.0 host ports (through USB hub)
- 1x RS232 (DB9 port)
- 1x TF card slot (bootable)
- 1x CAN interface
- 1x 10/100/1000M Ethernet
- 1x 2.54mm pitch 14-pin JTAG interface (PS, PL reused)
- Battery-backed RTC
- 1x user button (1 I2C can be connected to LCD and resistive touchscreen)
- Jumpers
- Dimensions
- 190mm x 110mm (base board)
- 75mm x 55mm (CPU module)
- PCB layers
- 4-layer design (base board)
- 12-layer design (CPU module)
- Power supply
- 12V/0.5A (base board)
- 5V/0.5A (CPU module)
- Working temperature range
- 0°C to +70°C (commercial grade)
- -40°C to +85°C (industrial grade)
Applications
- Industrial automation
- Test and measurement
- Medical equipment
- Aerospace
- Military
Pubblicato: 2018-11-06
| Aggiornato: 2025-02-20