MYIR MY-EVC700S-V2 Industrial PC Box
MYIR MY-EVC700S-V2 Industrial PC (IPC) Box is a robustly constructed, industrial-grade computing solution designed for reliable gateway applications. Encased in a durable metal enclosure with precision-cut openings for peripheral access, the MYIR MY-EVC700S-V2 compact system integrates the MYC-YT113i System-On-Module (SOM) with a custom baseboard, equipped with 512MB DDR3 memory and 4GB eMMC flash storage. This IPC delivers comprehensive connectivity options, including RS232/RS485 serial ports, USB 2.0 ports, an Ethernet interface, CAN bus, and a micro SD card slot, along with LVDS display support and audio output capabilities. The architecture enables flexible wireless communications through an integrated Wi-Fi®/BLUETOOTH® module and a USB-based 4G LTE module. Pre-installed with Linux OS with QT framework, the system provides source code access to u-boot, kernel/drivers, and associated development tools, as well as detailed documentation to enable custom application development.Features
- Industrial gateway solution based on the Allwinner T113-i
- Integrated MYC-YT113i SOM with a custom baseboard, equipped with 512MB DDR3 memory and 4GB eMMC flash storage
- Up to 1.2GHz dual-core Arm® Cortex®-A7 MPU with single-core HiFi4 DSP
- 32KB EEPROM
- Debug UART, 2x RS232, 2x RS485, 2x USB host, 2x CAN, TF card slot, and digital input/output
- 1x 10/100Mbps Ethernet, Wi-Fi/Bluetooth, 4G LTE module
- LVDS display interface and audio
- Supports Linux OS
- -40°C to 85°C operating temperature Range
- CE certified, long-term availability
- Supports LVDS-to-HDMI customization
Applications
- Industrial
- Industrial automation
- Machine vision
- Robotics
- AI and edge computing
- Edge AI inference
- Internet of Things (IoT) gateways
- Retail and logistics
- Smart kiosks and vending machines
- Warehouse automation
- Automotive and transportation
- EV charging stations
- Fleet management
- Traffic monitoring
- Smart infrastructures
- Smart grid and energy management
- Building automation
- Environmental monitoring
Specifications
- Allwinner T113-i processor
- Up to 1.2GHz dual-core Arm Cortex-A7 CPU
- Single-core HiFi4 DSP
- Supports H.265/H.264 4K video decoding
- 512MB DDR3 memory
- Storage
- 4GB eMMC
- 32KB EEPROM
- 1x micro SD card slot
- Communication interfaces
- 2x USB 2.0 host
- 1x 10/100Mbps Ethernet interface (RJ45)
- Wi-Fi/Bluetooth module (supports BT 5.0)
- USB-based 4G LTE module
- 1x SIM card slot
- 2x antenna interfaces (1x for Wi-Fi/BT and 1x for 4G)
- 2x RS232
- 2x isolated RS485
- 2x isolated CAN
- 2x Digital input (DI)
- 2x Digital output (DO)
- Multimedia interfaces
- 1x LVDS-to-HDMI interface (reserved function, can be customized)
- 1x audio output
- 1x LVDS display interface
- 1x buzzer
- 1x reset button
- 4x LEDs (PWR, ERR, RUN, and 4G)
- 1x RTC
- Power supply
- ≥15W rated power
- 12VDC rated voltage
- 9VDC to 15VDC input range
- 194mm x 158mm x 32.5mm size
- Supported OS
- Linux kernel version - 5.4.61
- Cross-compilation tool-chain version - gcc-linaro-5.3.1
- QT version - QT5.12.5
Functional Block Diagram
Interface Diagram
Dimensions
Pubblicato: 2025-07-09
| Aggiornato: 2025-07-22