Murata Electronics LQW2UA (Chip Coil) Inductors
Murata's LQW2UA Series (Chip Coil) Inductors (1008 Size, 2524 metric) have an inductance range of 12nH (±5%) to 4700nH (±5%) and offer a rated current of 260mA to 1000mA, maximum DC resistance of 4ohm, minimum Q of 20, and operating temperature range of -55ºC to +125ºC. Murata's LQW2UA Series Inductors can be used in the high-frequency range of 10MHz to 3GHz because of their high self-resonant frequency.Features
- Inductance range of 12nH to 4700nH (±5%)
- Rated current range of 260mA to 1000mA
- Operating temperature range of -55°C to +125°C
Pubblicato: 2011-09-14
| Aggiornato: 2022-03-11