Murata Electronics Type 1LD Ultra-Small Wi-Fi+BLUETOOTH+MCU Module
Murata Electronics Type 1LD Ultra-Small Wi-Fi®+BLUETOOTH®+MCU Module is based on the Infineon CYW43438 combo chipset and STMicroelectronics STM32F412 MCU. The board supports Wi-Fi 802.11b/g/n + Bluetooth 4.1 up to 96Mbps PHY data rates on Wi-Fi, and a 3Mbps PHY data rate on Bluetooth. The Type 1LD features an integrated 100MHz Arm® Cortex®-M4 MCU for host-side applications and offers an easy-to-design solution for data acquisition, device management, and industrial control applications. Wi-Fi-Bluetooth coexistence, SDIO high-speed bus design, RF matching, antenna design, and regulatory certification has been managed and tested. Each module offers a complete network controller solution. The Wi-Fi, TCP/IP, Bluetooth network stack, security supplicant, and other network application features are hosted directly on the module. Murata Type 1LD module is compact for integration into size- and power-sensitive applications.Features
- AWS qualified
- 2.4GHz Wi-Fi and Bluetooth Wi-Fi and Bluetooth and MCU
- AP and STA dual-mode network topology
- Infineon CYW43438 chipset
- STMicroelectronics STM32 Arm Cortex-M4 processor
- DSSS / CCK / OFDM modulation
- 802.11 b/g/n 65Mbps, Wi-Fi Stack runs inside, 1MB flash, 256KB RAM
- Infineon WICED, SPP on Bluetooth, and GATT on Bluetooth LE are supported by WICED as of Jan. 20, 2017
Applications
- IoT
- Smart homes
- Sensor networks
- Gateways
Block Diagram
Pubblicato: 2018-10-16
| Aggiornato: 2023-02-22