Murata NFL Chip EMIFIL Filters
Murata NFL Chip EMIFIL® 3-Terminal Capacitor LC Filters are ideal for noise suppression. These filters offer a 7pF to 670pF capacitance range, a 6.3V to 16V voltage range, and up to a 350nH inductance rating. The filters are effective against common mode noise from several MHz to 500MHz. Applications for Murata NFL Chip EMIFIL Filters include noise control video/audio signal lines and DC power lines.Features
- 10MHz to 500MHz frequency range
- 7pF to 670pF capacitance range
- 31nH to 700nH inductance range
- 6.3V to 16V voltage range
- 50ma to 300mA current range
Pubblicato: 2019-05-02
| Aggiornato: 2023-11-21