Monolithic Power Systems (MPS) MPL-SE4030-R68 0.68µH Semi-Shielded Inductor

Monolithic Power Systems (MPS) MPL-SE4030-R68 0.68µH Semi-Shielded Inductor features a low DCR and stray field in a semi-shielded package design. The device offers a 0.68µH inductance, 10mΩ typ resistance, and a 6A rated current. The MPS MPL-SE4030-R68 0.68µH semi-shielded inductor is ideal for battery-powered, embedded computing, and high-efficiency SMPS applications.

Features

  • Size of 4mm x 4mm x 3mm
  • Semi-shielded construction
  • Low DCR
  • Low stray field
  • Max operating temp of +125°C
  • RoHS/REACH-compliant, halogen-free

Applications

  • Battery-powered devices
  • High-efficiency SMPS
  • Embedded computing
  • Input filters

Specifications

  • Inductance measured at 100kHz, 100mA
  • Rated current will cause the coil temperature to rise ΔT of 40K
  • Saturation current will cause L to drop from 30% at +25°C ambient temperature
  • Saturation current will cause L to drop from 30% at +100°C ambient temperature
  • Electrical specifications measured at +25°C, 35% RH if not given differently
  • -40°C to +125°C (Including temp rise) operating temperature
  • -10°C to +40°C Tape and reel packaging
  • <50% RH Humidity

Dimensions mm

Mechanical Drawing - Monolithic Power Systems (MPS) MPL-SE4030-R68  0.68µH Semi-Shielded Inductor
Pubblicato: 2022-12-15 | Aggiornato: 2024-03-19